TP3C106K016C1800AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D106X9035C2TE3

DigiKey Part Number
718-593D106X9035C2TE3TR-ND - Tape & Reel (TR)
718-593D106X9035C2TE3CT-ND - Cut Tape (CT)
718-593D106X9035C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D106X9035C2TE3
Description
593D106X9035C2TE3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,31900 €13,19 €
501,07400 €53,70 €
1000,99840 €99,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,88786 €443,93 €
1.0000,84746 €847,46 €
1.5000,82722 €1.240,83 €
2.5000,80479 €2.011,97 €
3.5000,79167 €2.770,84 €
5.0000,77906 €3.895,30 €
6.0000,77308 €4.638,48 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,40560 €