
591D686X9025R2T20H | |
|---|---|
DigiKey Part Number | 718-1625-2-ND - Tape & Reel (TR) 718-1625-1-ND - Cut Tape (CT) 718-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591D686X9025R2T20H |
Description | CAP TANT 68UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D686X9025R2T20H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 175mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,25000 € | 42,50 € |
| 50 | 3,64520 € | 182,26 € |
| 100 | 3,45810 € | 345,81 € |
| 500 | 3,22596 € | 1.612,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04332 € | 3.043,32 € |
| 2.000 | 2,96253 € | 5.925,06 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 7,15480 € |

