Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500D108M050GK2

DigiKey Part Number
500D108M050GK2-ND
Manufacturer
Manufacturer Product Number
500D108M050GK2
Description
CAP ALUM 1000UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.752" L (16.00mm x 44.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,43000 €9,43 €
106,15300 €61,53 €
505,66060 €283,03 €
2314,99965 €1.154,92 €
6934,65605 €3.226,64 €
1.1554,54779 €5.252,70 €
Manufacturers Standard Package
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,69320 €