


| 298D336X0004M2T | |
|---|---|
| DigiKey Part Number | 298D336X0004M2T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 298D336X0004M2T | 
| Description | CAP TANT 33UF 20% 4V 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 4Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 298D336X0004M2T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 4 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 4Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | M | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,50831 € | 2.033,24 € | 
| Unit Price without VAT: | 0,50831 € | 
|---|---|
| Unit Price with VAT: | 0,63030 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece