Upgrade
Similar
Similar



298D106X0004M2T | |
|---|---|
DigiKey Part Number | 298D106X0004M2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 298D106X0004M2T |
Description | CAP TANT 10UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D106X0004M2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44555 € | 1.782,20 € |
| Unit Price without VAT: | 0,44555 € |
|---|---|
| Unit Price with VAT: | 0,55248 € |



