
293D476X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X96R3D2TE3TR-ND - Tape & Reel (TR) 718-293D476X96R3D2TE3CT-ND - Cut Tape (CT) 718-293D476X96R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X96R3D2TE3 |
Description | CAP TANT 47UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X96R3D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,37830 € | 37,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31612 € | 158,06 € |
| 1.000 | 0,29687 € | 296,87 € |
| 1.500 | 0,28723 € | 430,84 € |
| 2.500 | 0,27656 € | 691,40 € |
| 3.500 | 0,27031 € | 946,09 € |
| 5.000 | 0,26431 € | 1.321,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

