
| 293D226X06R3C2TE3 | |
|---|---|
| DigiKey Part Number | 718-293D226X06R3C2TE3TR-ND - Tape & Reel (TR) 718-293D226X06R3C2TE3CT-ND - Cut Tape (CT) 718-293D226X06R3C2TE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D226X06R3C2TE3 | 
| Description | CAP TANT 22UF 20% 6.3V 2312 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D226X06R3C2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 1.8Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.79mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,45000 € | 0,45 € | 
| 10 | 0,27600 € | 2,76 € | 
| 50 | 0,20740 € | 10,37 € | 
| 100 | 0,18630 € | 18,63 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,15372 € | 76,86 € | 
| 1.000 | 0,14249 € | 142,49 € | 
| 1.500 | 0,13687 € | 205,30 € | 
| 2.500 | 0,13066 € | 326,65 € | 
| 3.500 | 0,12702 € | 444,57 € | 
| 5.000 | 0,12352 € | 617,60 € | 
| 6.000 | 0,12187 € | 731,22 € | 
| 12.000 | 0,11629 € | 1.395,48 € | 
| 12.500 | 0,11599 € | 1.449,88 € | 
| Unit Price without VAT: | 0,45000 € | 
|---|---|
| Unit Price with VAT: | 0,55800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece