
293D475X0020B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0020B2TE3TR-ND - Tape & Reel (TR) 718-293D475X0020B2TE3CT-ND - Cut Tape (CT) 718-293D475X0020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0020B2TE3 |
Description | CAP TANT 4.7UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X0020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,13116 € | 65,58 € |
| 1.000 | 0,12118 € | 121,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11297 € | 225,94 € |
| 4.000 | 0,10621 € | 424,84 € |
| 6.000 | 0,10283 € | 616,98 € |
| 10.000 | 0,09908 € | 990,80 € |
| 14.000 | 0,09689 € | 1.356,46 € |
| 20.000 | 0,09478 € | 1.895,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

