6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X06R3C2TE3

DigiKey Part Number
718-293D226X06R3C2TE3TR-ND - Tape & Reel (TR)
718-293D226X06R3C2TE3CT-ND - Cut Tape (CT)
718-293D226X06R3C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X06R3C2TE3
Description
CAP TANT 22UF 20% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X06R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20740 €10,37 €
1000,18630 €18,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15372 €76,86 €
1.0000,14249 €142,49 €
1.5000,13687 €205,30 €
2.5000,13066 €326,65 €
3.5000,12702 €444,57 €
5.0000,12352 €617,60 €
6.0000,12187 €731,22 €
12.0000,11629 €1.395,48 €
12.5000,11599 €1.449,88 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €