22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X0016B2TE3

DigiKey Part Number
718-293D226X0016B2TE3TR-ND - Tape & Reel (TR)
718-293D226X0016B2TE3CT-ND - Cut Tape (CT)
718-293D226X0016B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X0016B2TE3
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X0016B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34000 €3,40 €
500,25780 €12,89 €
1000,23250 €23,25 €
5000,18988 €94,94 €
1.0000,17669 €176,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16584 €331,68 €
4.0000,15690 €627,60 €
6.0000,15243 €914,58 €
10.0000,14747 €1.474,70 €
14.0000,14457 €2.023,98 €
20.0000,14178 €2.835,60 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,68200 €