
293D156X9020D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X9020D2TE3TR-ND - Tape & Reel (TR) 718-293D156X9020D2TE3CT-ND - Cut Tape (CT) 718-293D156X9020D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9020D2TE3 |
Description | CAP TANT 15UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9020D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,33290 € | 33,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28244 € | 141,22 € |
| 1.000 | 0,26479 € | 264,79 € |
| 1.500 | 0,25595 € | 383,93 € |
| 2.500 | 0,24616 € | 615,40 € |
| 3.500 | 0,24043 € | 841,50 € |
| 5.000 | 0,23492 € | 1.174,60 € |
| 6.000 | 0,23231 € | 1.393,86 € |
| 12.000 | 0,22352 € | 2.682,24 € |
| 12.500 | 0,22305 € | 2.788,12 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

