
293D156X9010A2TE3 | |
|---|---|
DigiKey Part Number | 718-2134-2-ND - Tape & Reel (TR) 718-2134-1-ND - Cut Tape (CT) 718-2134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9010A2TE3 |
Description | CAP TANT 15UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9010A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15580 € | 15,58 € |
| 500 | 0,12488 € | 62,44 € |
| 1.000 | 0,11533 € | 115,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10964 € | 219,28 € |
| 4.000 | 0,10306 € | 412,24 € |
| 6.000 | 0,09976 € | 598,56 € |
| 10.000 | 0,09610 € | 961,00 € |
| 14.000 | 0,09397 € | 1.315,58 € |
| 20.000 | 0,09191 € | 1.838,20 € |
| 24.000 | 0,09094 € | 2.182,56 € |
| 48.000 | 0,08766 € | 4.207,68 € |
| 50.000 | 0,08748 € | 4.374,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

