293D107X06R3B2TE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 12.613
Unit Price: 0,69000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,24729 €
Datasheet

Similar


Vishay Sprague
In Stock: 7.942
Unit Price: 1,02000 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,33245 €
Datasheet

Direct


KEMET
In Stock: 2.307
Unit Price: 1,02000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 200
Unit Price: 0,43000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,89567 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,43101 €
Datasheet

Similar


KEMET
In Stock: 15.916
Unit Price: 1,31000 €
Datasheet

Similar


KEMET
In Stock: 3.112
Unit Price: 1,41000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,65331 €
Datasheet

Similar


KYOCERA AVX
In Stock: 74
Unit Price: 3,57000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 18.032
Unit Price: 0,67000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.169
Unit Price: 0,59000 €
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X06R3B2TE3

DigiKey Part Number
718-293D107X06R3B2TE3TR-ND - Tape & Reel (TR)
718-293D107X06R3B2TE3CT-ND - Cut Tape (CT)
718-293D107X06R3B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X06R3B2TE3
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D107X06R3B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
500,22920 €11,46 €
1000,20640 €20,64 €
5000,16780 €83,90 €
1.0000,15586 €155,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14898 €297,96 €
4.0000,14074 €562,96 €
6.0000,13661 €819,66 €
10.0000,13204 €1.320,40 €
14.0000,12937 €1.811,18 €
20.0000,12680 €2.536,00 €
24.0000,12558 €3.013,92 €
48.0000,12148 €5.831,04 €
50.0000,12126 €6.063,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €