
293D107X0020E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X0020E2TE3TR-ND - Tape & Reel (TR) 718-293D107X0020E2TE3CT-ND - Cut Tape (CT) 718-293D107X0020E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0020E2TE3 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X0020E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,08300 € | 10,83 € |
| 50 | 0,87140 € | 43,57 € |
| 100 | 0,80630 € | 80,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,70858 € | 283,43 € |
| 800 | 0,67228 € | 537,82 € |
| 1.200 | 0,65411 € | 784,93 € |
| 2.000 | 0,63395 € | 1.267,90 € |
| 2.800 | 0,62218 € | 1.742,10 € |
| 4.000 | 0,61084 € | 2.443,36 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 2,00880 € |

