
199D334X9035A1V1E3 | |
|---|---|
DigiKey Part Number | 718-1216-ND |
Manufacturer | |
Manufacturer Product Number | 199D334X9035A1V1E3 |
Description | CAP TANT 0.33UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D334X9035A1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10200 € | 11,02 € |
| 50 | 0,88760 € | 44,38 € |
| 100 | 0,82150 € | 82,15 € |
| 500 | 0,70980 € | 354,90 € |
| 1.000 | 0,67524 € | 675,24 € |
| 3.000 | 0,63251 € | 1.897,53 € |
| 5.000 | 0,61670 € | 3.083,50 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,03360 € |

