199D226X9035E6B1E3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,89153 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,89153 €
Datasheet
22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9035E6B1E3

DigiKey Part Number
718-1173-2-ND - Tape & Reel (TR)
718-1173-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
199D226X9035E6B1E3
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9035E6B1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.339" Dia (8.60mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,08500 €40,85 €
503,49800 €174,90 €
1003,31650 €331,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,00908 €1.504,54 €
1.0002,91385 €2.913,85 €
1.5002,86615 €4.299,23 €
2.5002,81322 €7.033,05 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,89440 €