Similar
Similar

199D226X9035E6B1E3 | |
|---|---|
DigiKey Part Number | 718-1173-2-ND - Tape & Reel (TR) 718-1173-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D226X9035E6B1E3 |
Description | CAP TANT 22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9035E6B1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.339" Dia (8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,08500 € | 40,85 € |
| 50 | 3,49800 € | 174,90 € |
| 100 | 3,31650 € | 331,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00908 € | 1.504,54 € |
| 1.000 | 2,91385 € | 2.913,85 € |
| 1.500 | 2,86615 € | 4.299,23 € |
| 2.500 | 2,81322 € | 7.033,05 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,89440 € |


