
199D107X9020F6B1E3 | |
|---|---|
DigiKey Part Number | 718-1172-2-ND - Tape & Reel (TR) 718-1172-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D107X9020F6B1E3 |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D107X9020F6B1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 9,44900 € | 94,49 € |
| 50 | 8,35940 € | 417,97 € |
| 100 | 8,04510 € | 804,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,45086 € | 3.725,43 € |
| 1.000 | 7,27381 € | 7.273,81 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 15,10320 € |

