1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9035A6V1E3

DigiKey Part Number
718-1210-ND
Manufacturer
Manufacturer Product Number
199D105X9035A6V1E3
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9035A6V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.378" (9.61mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,23200 €12,32 €
500,99820 €49,91 €
1000,92610 €92,61 €
5000,80402 €402,01 €
1.0000,76624 €766,24 €
3.0000,71953 €2.158,59 €
5.0000,70225 €3.511,25 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,25680 €