1 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D105X9016A6B1

DigiKey Part Number
718-199D105X9016A6B1TR-ND - Tape & Reel (TR)
718-199D105X9016A6B1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
199D105X9016A6B1
Description
CAP TANT 1UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D105X9016A6B1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.376" (9.61mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,10200 €11,02 €
500,88760 €44,38 €
1000,82150 €82,15 €
5000,70980 €354,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67524 €675,24 €
2.0000,64677 €1.293,54 €
3.0000,63251 €1.897,53 €
5.0000,61670 €3.083,50 €
7.0000,60746 €4.252,22 €
10.0000,59857 €5.985,70 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:2,03360 €