
| 173D395X9020VE3 | |
|---|---|
| DigiKey Part Number | 173D395X9020VE3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 173D395X9020VE3 | 
| Description | CAP TANT 3.9UF 10% 20V AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.9 µF Molded Tantalum Capacitors 20 V Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 173D395X9020VE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Through Hole | |
| Package / Case | Axial | |
| Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | V | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,74674 € | 746,74 € | 
| Unit Price without VAT: | 0,74674 € | 
|---|---|
| Unit Price with VAT: | 0,92596 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece