
173D185X9020VWE3 | |
|---|---|
DigiKey Part Number  | 173D185X9020VWE3-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 173D185X9020VWE3  | 
Description  | CAP TANT 1.8UF 10% 20V AXIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.8 µF Molded Tantalum Capacitors 20 V Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 173D185X9020VWE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Size / Dimension  | 0.110" Dia x 0.290" L (2.79mm x 7.37mm)  | |
Height - Seated (Max)  | -  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | V  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,66667 € | 2.666,68 € | 
| Unit Price without VAT: | 0,66667 € | 
|---|---|
| Unit Price with VAT: | 0,82667 € | 

