
173D107X9020YWE3 | |
|---|---|
DigiKey Part Number | 718-1418-2-ND - Tape & Reel (TR) 718-1418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D107X9020YWE3 |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D107X9020YWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.550" L (7.11mm x 13.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 10,22800 € | 102,28 € |
| 50 | 9,07440 € | 453,72 € |
| 100 | 8,79570 € | 879,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,11186 € | 4.055,93 € |
| 1.000 | 7,92428 € | 7.924,28 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 16,26880 € |

