173D105X9010UWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,01705 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,01705 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,01705 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,21901 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,43899 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,72107 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 247
Unit Price: 1,85000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 9.672
Unit Price: 1,97000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.103
Unit Price: 2,44000 €
Datasheet

Upgrade


KEMET
In Stock: 31
Unit Price: 3,38000 €
Datasheet

Upgrade


KEMET
In Stock: 614
Unit Price: 3,38000 €
Datasheet

Upgrade


KEMET
In Stock: 3.354
Unit Price: 3,62000 €
Datasheet

Upgrade


KEMET
In Stock: 301
Unit Price: 4,61000 €
Datasheet
1 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X9010UWE3

DigiKey Part Number
173D105X9010UWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D105X9010UWE3
Description
CAP TANT 1UF 10% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X9010UWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,72107 €3.244,82 €
Manufacturers Standard Package
Unit Price without VAT:0,72107 €
Unit Price with VAT:0,89413 €