173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D104X9035UWE3

DigiKey Part Number
718-1450-2-ND - Tape & Reel (TR)
718-1450-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D104X9035UWE3
Description
CAP TANT 0.1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D104X9035UWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,12400 €11,24 €
500,90780 €45,39 €
1000,84110 €84,11 €
5000,72836 €364,18 €
1.0000,69348 €693,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,65028 €2.926,26 €
9.0000,63106 €5.679,54 €
13.5000,62142 €8.389,17 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,07080 €