173D105X0010UWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,72107 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,72107 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,78214 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,02203 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,01705 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,01705 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,01705 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,21901 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,43899 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,72107 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,72107 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 247
Unit Price: 1,85000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 9.672
Unit Price: 1,97000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 2.103
Unit Price: 2,44000 €
Datasheet
1 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D105X0010UWE3

DigiKey Part Number
173D105X0010UWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D105X0010UWE3
Description
CAP TANT 1UF 20% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D105X0010UWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,72107 €3.244,82 €
Manufacturers Standard Package
Unit Price without VAT:0,72107 €
Unit Price with VAT:0,89413 €