Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D396X9015R2B | |
|---|---|
DigiKey Part Number | 150D396X9015R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D396X9015R2B |
Description | CAP TANT 39UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D396X9015R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,40760 € | 320,38 € |
| Unit Price without VAT: | 6,40760 € |
|---|---|
| Unit Price with VAT: | 7,94542 € |


