Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D155X0025A2BE3 | |
|---|---|
DigiKey Part Number | 150D155X0025A2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D155X0025A2BE3 |
Description | CAP TANT 1.5UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D155X0025A2BE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19840 € | 419,84 € |
| Unit Price without VAT: | 4,19840 € |
|---|---|
| Unit Price with VAT: | 5,20602 € |


