
135D685X9125C6 | |
|---|---|
DigiKey Part Number | 135D685X9125C6-ND |
Manufacturer | |
Manufacturer Product Number | 135D685X9125C6 |
Description | CAP TANT 6.8UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 11.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D685X9125C6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 11.7Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.203" Dia x 0.453" L (5.16mm x 11.51mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,90000 € | 46,90 € |
| 10 | 39,45600 € | 394,56 € |
| 50 | 36,47500 € | 1.823,75 € |
| 100 | 35,55130 € | 3.555,13 € |
| Unit Price without VAT: | 46,90000 € |
|---|---|
| Unit Price with VAT: | 58,15600 € |

