
135D227X9075K2 | |
|---|---|
DigiKey Part Number | 718-1248-ND |
Manufacturer | |
Manufacturer Product Number | 135D227X9075K2 |
Description | CAP TANT 220UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D227X9075K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.390" Dia x 1.062" L (9.91mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,05000 € | 94,05 € |
| 10 | 81,59200 € | 815,92 € |
| 50 | 76,59820 € | 3.829,91 € |
| 100 | 75,05050 € | 7.505,05 € |
| Unit Price without VAT: | 94,05000 € |
|---|---|
| Unit Price with VAT: | 116,62200 € |

