
135D127X9050F6 | |
|---|---|
DigiKey Part Number | 135D127X9050F6-ND |
Manufacturer | |
Manufacturer Product Number | 135D127X9050F6 |
Description | CAP TANT 120UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D127X9050F6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.296" Dia x 0.641" L (7.52mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,64000 € | 64,64 € |
| 10 | 55,12400 € | 551,24 € |
| 50 | 51,31440 € | 2.565,72 € |
| 100 | 50,13360 € | 5.013,36 € |
| Unit Price without VAT: | 64,64000 € |
|---|---|
| Unit Price with VAT: | 80,15360 € |

