Direct
Upgrade
Upgrade



109D255X9100C2 | |
|---|---|
DigiKey Part Number | 109D255X9100C2-ND |
Manufacturer | |
Manufacturer Product Number | 109D255X9100C2 |
Description | CAP TANT 2.5UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 26.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D255X9100C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 26.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia x 0.608" L (5.56mm x 15.45mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,76280 € | 644,07 € |
| Unit Price without VAT: | 25,76280 € |
|---|---|
| Unit Price with VAT: | 31,94587 € |



