
860-1-1-502 | |
|---|---|
DigiKey Part Number | 693-860-1-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 860-1-1-502 |
Description | POT 5K OHM 8W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 8W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 8W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±20ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.812" Dia (46.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,45000 € | 154,45 € |
| 10 | 127,90700 € | 1.279,07 € |
| 30 | 116,83767 € | 3.505,13 € |
| 50 | 112,01460 € | 5.600,73 € |
| Unit Price without VAT: | 154,45000 € |
|---|---|
| Unit Price with VAT: | 191,51800 € |


