
357B0102MXB251P22 | |
---|---|
DigiKey Part Number | 693-357B0102MXB251P22-ND |
Manufacturer | |
Manufacturer Product Number | 357B0102MXB251P22 |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±600ppm/°C | |
Rotation | 360° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,12000 € | 21,12 € |
10 | 17,72400 € | 177,24 € |
25 | 16,51840 € | 412,96 € |
50 | 15,65820 € | 782,91 € |
100 | 14,84030 € | 1.484,03 € |
250 | 13,82196 € | 3.455,49 € |
500 | 13,09694 € | 6.548,47 € |
Unit Price without VAT: | 21,12000 € |
---|---|
Unit Price with VAT: | 26,18880 € |