
SUM90N03-2M2P-E3 | |
|---|---|
DigiKey Part Number | SUM90N03-2M2P-E3TR-ND - Tape & Reel (TR) SUM90N03-2M2P-E3CT-ND - Cut Tape (CT) SUM90N03-2M2P-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM90N03-2M2P-E3 |
Description | MOSFET N-CH 30V 90A TO263 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 3.75W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SUM90N03-2M2P-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 257 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12065 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,51400 € | 25,14 € |
| 100 | 1,77820 € | 177,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39381 € | 1.115,05 € |
| 1.600 | 1,33718 € | 2.139,49 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,72440 € |

