SST4119-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 10
Unit Price: 1,32000 €
Datasheet

Direct


onsemi
In Stock: 10.066
Unit Price: 0,57000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.002
Unit Price: 0,63000 €
Datasheet
JFET N-Channel 40 V 350 mW Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST4119-T1-E3

DigiKey Part Number
SST4119-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST4119-T1-E3
Description
JFET N-CH 40V TO236
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Surface Mount TO-236
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
200 µA @ 10 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
3pF @ 10V
Power - Max
350 mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes