N-Channel 40 V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS484EN-T1_BE3

DigiKey Part Number
742-SQS484EN-T1_BE3TR-ND - Tape & Reel (TR)
742-SQS484EN-T1_BE3CT-ND - Cut Tape (CT)
742-SQS484EN-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS484EN-T1_BE3
Description
MOSFET N-CH 40V 16A 1212-8
Customer Reference
Detailed Description
N-Channel 40 V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 16.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1855 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,77000 €7,70 €
1000,51120 €51,12 €
5000,39986 €199,93 €
1.0000,36402 €364,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31851 €955,53 €
6.0000,29561 €1.773,66 €
9.0000,28394 €2.555,46 €
15.0000,28120 €4.218,00 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,51280 €