
SQS484EN-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS484EN-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS484EN-T1_BE3CT-ND - Cut Tape (CT) 742-SQS484EN-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS484EN-T1_BE3 |
Description | MOSFET N-CH 40V 16A 1212-8 |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Tc) 62W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1855 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,51120 € | 51,12 € |
| 500 | 0,39986 € | 199,93 € |
| 1.000 | 0,36402 € | 364,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31851 € | 955,53 € |
| 6.000 | 0,29561 € | 1.773,66 € |
| 9.000 | 0,28394 € | 2.555,46 € |
| 15.000 | 0,28120 € | 4.218,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,51280 € |

