
SIZ926DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ926DT-T1-GE3TR-ND - Tape & Reel (TR) SIZ926DT-T1-GE3CT-ND - Cut Tape (CT) SIZ926DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ926DT-T1-GE3 |
Description | MOSFET 2N-CH 25V 40A 8POWERPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 40A (Tc), 60A (Tc) 20.2W, 40W Surface Mount 8-PowerPair® (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Tc), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 5A, 10V, 2.2mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19nC @ 10V, 41nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 925pF @ 10V, 2150pF @ 10V | |
Power - Max | 20.2W, 40W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00700 € | 10,07 € |
| 100 | 0,67690 € | 67,69 € |
| 500 | 0,53550 € | 267,75 € |
| 1.000 | 0,49245 € | 492,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43233 € | 1.296,99 € |
| 6.000 | 0,40329 € | 2.419,74 € |
| 9.000 | 0,40233 € | 3.620,97 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |

