
SQJ142ER-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ142ER-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ142ER-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ142ER-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ142ER-T1_GE3 |
Description | N-CHANNEL 40-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 128A (Tc) 107W (Tc) Surface Mount PowerPAK® SO-10LR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-10LR | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93200 € | 9,32 € |
| 100 | 0,62430 € | 62,43 € |
| 500 | 0,49232 € | 246,16 € |
| 1.000 | 0,44984 € | 449,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39593 € | 1.187,79 € |
| 6.000 | 0,36880 € | 2.212,80 € |
| 9.000 | 0,36307 € | 3.267,63 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,82280 € |

