
POK22F-SMBP-1(800) | |
|---|---|
DigiKey Part Number | 26-POK22F-SMBP-1(800)-ND |
Manufacturer | |
Manufacturer Product Number | POK22F-SMBP-1(800) |
Description | COAX ADAPT COAX TO COAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coax Plug, Male Pin To Coax Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | POK22F-SMBP-1(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | Coax Plug, Male Pin | |
Convert To (Adapter End) | Coax Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Push-Pull | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyamide (PA), Nylon | |
Mating Cycles | - | |
Insertion Loss | 1.5dB | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,94080 € | 48,52 € |
| 50 | 1,84800 € | 92,40 € |
| 200 | 1,67570 € | 335,14 € |
| 400 | 1,59570 € | 638,28 € |
| 600 | 1,55072 € | 930,43 € |
| 1.000 | 1,49583 € | 1.495,83 € |
| 2.600 | 1,39838 € | 3.635,79 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 3,02560 € |

