SISHA04DN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISHA12ADN-T1-GE3

DigiKey Part Number
SISHA12ADN-T1-GE3TR-ND - Tape & Reel (TR)
SISHA12ADN-T1-GE3CT-ND - Cut Tape (CT)
SISHA12ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISHA12ADN-T1-GE3
Description
MOSFET N-CH 30V 22A/25A PPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 22A (Ta), 25A (Tc) 3.5W (Ta), 28W (Tc) Surface Mount PowerPAK® 1212-8SH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
2070 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8SH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.923
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,55700 €5,57 €
1000,43290 €43,29 €
5000,34334 €171,67 €
1.0000,31174 €311,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27162 €814,86 €
6.0000,25142 €1.508,52 €
9.0000,23872 €2.148,48 €
15.0000,23308 €3.496,20 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:1,00440 €