
SIS5712DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIS5712DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS5712DN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS5712DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS5712DN-T1-GE3 |
Description | MOSFET N-CH 150V 2.2A PPAK1212-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.6A (Ta), 18A (Tc) 3.7W (Ta), 39.1W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55.5mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 39.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,69250 € | 69,25 € |
| 500 | 0,54840 € | 274,20 € |
| 1.000 | 0,50694 € | 506,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44322 € | 1.329,66 € |
| 6.000 | 0,41416 € | 2.484,96 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 2,00880 € |





