
SI8439DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8439DB-T1-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8439DB-T1-E1 |
Description | MOSFET P-CH 8V 4MICROFOOT |
Customer Reference | |
Detailed Description | P-Channel 8 V 5.9A (Ta) 1.1W (Ta), 2.7W (Tc) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±5V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |

