N-Channel 60 V 15.2A (Ta), 52.1A (Tc) 3.6W (Ta), 43W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR4602LDP-T1-RE3

DigiKey Part Number
742-SIR4602LDP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR4602LDP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR4602LDP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR4602LDP-T1-RE3
Description
POWERPAK SO-8, 8.8 M @ 10V, 12.5
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15.2A (Ta), 52.1A (Tc) 3.6W (Ta), 43W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR4602LDP-T1-RE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1185 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 43W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.423
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,86100 €8,61 €
1000,57380 €57,38 €
5000,45096 €225,48 €
1.0000,41142 €411,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36121 €1.083,63 €
6.0000,33595 €2.015,70 €
9.0000,32606 €2.934,54 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,68640 €