
SIHP22N60S-E3 | |
---|---|
DigiKey Part Number | SIHP22N60S-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP22N60S-E3 |
Description | MOSFET N-CH 600V 22A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2810 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |