
SQ2361CEES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2361CEES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2361CEES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2361CEES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2361CEES-T1_GE3 |
Description | MOSFET P-CH 60V 2.8A SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,23040 € | 23,04 € |
| 500 | 0,17478 € | 87,39 € |
| 1.000 | 0,15684 € | 156,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13402 € | 402,06 € |
| 6.000 | 0,12253 € | 735,18 € |
| 9.000 | 0,11667 € | 1.050,03 € |
| 15.000 | 0,11009 € | 1.651,35 € |
| 21.000 | 0,10619 € | 2.229,99 € |
| 30.000 | 0,10240 € | 3.072,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |









