N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
SIDR668DP-T1-GE3

SIDR622DP-T1-GE3

DigiKey Part Number
SIDR622DP-T1-GE3TR-ND - Tape & Reel (TR)
SIDR622DP-T1-GE3CT-ND - Cut Tape (CT)
SIDR622DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIDR622DP-T1-GE3
Description
MOSFET N-CH 150V 64.6A PPAK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 56.7A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC
Datasheet
 Datasheet
EDA/CAD Models
SIDR622DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
17.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1516 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8DC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,10200 €21,02 €
1001,47090 €147,09 €
5001,29762 €648,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,06015 €3.180,45 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,98040 €