
SIC545CD-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC545CD-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC545CD-T1-GE3CT-ND - Cut Tape (CT) 742-SIC545CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC545CD-T1-GE3 |
Description | IC HALF BRIDGE DRV 30A PPAK MLP4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET POWERPAK® MLP4535-22L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 24V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Features | Diode Emulation | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP4535-22L | |
Supplier Device Package | POWERPAK® MLP4535-22L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,24280 € | 31,07 € |
| 100 | 1,11060 € | 111,06 € |
| 250 | 1,04760 € | 261,90 € |
| 500 | 1,00964 € | 504,82 € |
| 1.000 | 0,97838 € | 978,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93978 € | 2.819,34 € |
| 6.000 | 0,92089 € | 5.525,34 € |
| 9.000 | 0,91143 € | 8.202,87 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,28160 € |

