
SI9121DB-3 | |
|---|---|
DigiKey Part Number | SI9121DB-3-ND |
Manufacturer | |
Manufacturer Product Number | SI9121DB-3 |
Description | EVAL BOARD FOR SI9121 |
Customer Reference | |
Detailed Description | Si9121 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 400mA | |
Voltage - Input | -10V ~ -60V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 95kHz | |
Contents | Board(s) | |
Utilized IC / Part | Si9121 | |
Note | - | |
Base Product Number |

